2299282-3 | TE Connectivity
Insulated flat plug sleeve, 6.35 x 0.81 mm, 2 to 3.31 mm², AWG 14 to 12, brass, tin-plated, 2299282-3
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Available in 5 Days: 11,500 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
2300 pcs.
0.2237 €
4600 pcs.
0.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle terminal, 2299282-3, TE Connectivity
The 2299282-3 is a pre-insulated POD-LOK receptacle terminal that combines positive lock receptacles with glow wire test (GWT). The locking feature on the receptacle helps prevent unintentional disconnection. Large gripping and pushing surfaces make the housing ergonomically friendly, potentially contributing to line workers comfort and productivity.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 14 to 12 | |
Suitable for | 6.35 x 0.81 mm | |
Isolated | Yes | |
Length | 35.6 mm | |
Cable cross-section | 2 to 3.31 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |