2238198-3 | TE Connectivity
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.518 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 2238198-3
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Available in 5 Days: 36,000 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
18000 pcs.
0.0536 €
36000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 2238198-3, TE Connectivity
Quick disconnect, Receptacle, 20-16 AWG Wire size, 0.518-1.31 mm² Wire size, 1022-2583 CMA Wire size.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 20 to 16 | |
Suitable for | 4.75 x 0.81 mm | |
Isolated | No | |
Cable cross-section | 0.518 to 1.31 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |