2201289-1 | TE Connectivity
Uninsulated flat plug sleeve, 1.00 x 0.64 mm, 0.3 to 0.5 mm², AWG 22 to 20, copper alloy, tin plated, 2201289-1
Order No.: 71P5529
EAN: 4099891712914
MPN:
2201289-1
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 1 Week **
Uninsulated flat plug sleeve, 2201289-1, TE Connectivity
Automotive terminal, Receptacle, Mating tab width 1 mm, Tab thickness 0.64 mm, 22 - 20 AWG Wire size, 0.3 - 0.5 mm² Wire size.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 to 20 | |
Suitable for | 1.00 x 0.64 mm | |
Isolated | No | |
Cable cross-section | 0.3 to 0.5 mm² | |
Material | copper alloy, tin plated |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |