1969107-2 | TE Connectivity
Insulated flat plug sleeve, 4.75 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, white, 1969107-2
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Available in 5 Days: 16,617 pcs.
Leadtime: 1 Week **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
2400 pcs.
0.2404 €
4800 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle , 1969107-2, TE Connectivity
The 1969107-2 offers the newest in one-step automatic application of insulated quick connects. The unique integral plastic carrier is designed specifically for this product and allows insulated F-Crimp terminations to be produced quickly and easily.
Features
- Reduced insertion force
- Visual inspection of crimp and wire brush
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 to 18 | |
Insulation colour | white | |
Suitable for | 4.75 mm | |
Isolated | Yes | |
Length | 17.27 mm | |
Cable cross-section | 0.32 to 0.82 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |