1743221-1 | TE Connectivity

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, tin-plated, 1743221-1

Order No.: 35P3458
EAN: 4099889625615
MPN:
1743221-1
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 1 Week **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.1571 €
6000 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 1743221-1, TE Connectivity

Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .4 mm, Wire Size: 18 – 12 AWG, Wire Size: .82 – 3.31 mm², Insulation Requirement: Uninsulated, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 12
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.3 mm
Cable cross-section 0.82 to 3.31 mm²
Material brass, tin-plated
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes