1-2032757-5 | TE Connectivity
Connecting line, 14 m, plug straight to plug straight, 0.205 mm², AWG 24, 1-2032757-5
Order No.: 71P1183
EAN: 4099891743482
MPN:
1-2032757-5
Unit Price (€ / pc.)
331.3912 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
331.39 € *
Price list
Quantity
Price per unit*
1 pcs.
331.3912 €
3 pcs.
305.2350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable assembly, 1-2032757-5, TE Connectivity
SFP+ Cable Assembly, 4 Positions, 45.932 ft 14 m, 10 Gb/s, Black cable, Shielded, 24 AWG, 0.205 mm²
Applications
- Storage
- Servers
- Networking
- Switches
- Routers
- Hubs
- Network Interface Cards
Technical specifications
Connection (1) | plug | |
Connection (2) | plug | |
Version | connecting line | |
AWG cross-section | AWG 24 | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 14 m | |
Cable cross-section | 0.205 mm² |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |