5-1437667-8 | TE Connectivity
PCB terminal, 5 pole, AWG 22 to 12, 20 A, screw connection, black, 5-1437667-8
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Available in 5 Days: 133 pcs.
Leadtime: 1 Week **
PCB terminal, 5-1437667-8, TE Connectivity
Barrier strip, Dual barrier, Printed circuit pin, Wire-to-Board, 5 Position, 8.26 mm Centerline, 1 Row, 150 V / 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22 to 12 | |
Width | 12.7 mm | |
Colour | black | |
Height | 13.46 mm | |
Cable cross-section | 0.3-3.0 mm² | |
Rated current | 20 A | |
Pin number | 5 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |