3-1437661-9 | TE Connectivity
Terminal block, 3-1437661-9
Order No.: 71P7424
EAN: 4099891631482
MPN:
3-1437661-9
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Available in 5 Days: 791 pcs.
Leadtime: 1 Week **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
25 pcs.
3.6652 €
150 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 3-1437661-9, TE Connectivity
Barrier strip, 8 Position, 9.53 mm Centerline, 1 Row, Black.
Technical specifications
Width | 15.88 mm | |
Colour | black | |
Height | 6.35 mm | |
Pin number | 8 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |