2834095-1 | TE Connectivity
PCB terminal, 2 pole, pitch 5 mm, AWG 20-14, 10 A, push-in, gray, 2834095-1
Order No.: 71P7066
EAN: 4099891630966
MPN:
2834095-1
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 4,684 pcs.
Leadtime: 1 Week **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4284 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2834095-1, TE Connectivity
The 2834095-1 is flexible, efficient and the wire is easy to replace with no need for special tooling. This product enables design flexibility and the different color configurations helps ease identification.
Features
- Help save space with a high density compact design
- Help ease identification with different colors configuration
Applications
- LED Driver
- Lighting system
- Power supply
Technical specifications
Connection | push-in | |
AWG cross-section | AWG 20-14 | |
Width | 12.6 mm | |
Colour | gray | |
Height | 15.5 mm | |
Contact distance | RM 5/5 | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 2 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |