282852-2 | TE Connectivity
PCB terminal, 2 pole, pitch 10 mm, AWG 30-12, 17.5 A, cage clamp, green, 282852-2
Order No.: 71P7043
EAN: 4099891630812
MPN:
282852-2
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Available in 5 Days: 398 pcs.
Leadtime: 1 Week **
PCB terminal, 282852-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 2 Position, 10 mm Centerline, 1 Row, Top wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-12 | |
Width | 15.5 mm | |
Colour | green | |
Height | 9 mm | |
Cable cross-section | 0.05-3 mm² | |
Rated voltage | 600 V | |
Rated current | 17.5 A | |
Pin number | 2 pole | |
Grid | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |