2305909-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, AWG 26-12, 15 A, screw connection, black, 2305909-3
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Available in 5 Days: 4,175 pcs.
Leadtime: 1 Week **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
200 pcs.
2.2491 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2305909-3, TE Connectivity
The 2305909-3 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.
Applications
- HVAC Equipment and control
- Industrial control
- Security system
- Industrial lighting solutions
- Elevator/Escalator
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-12 | |
Width | 9.8 mm | |
Colour | black | |
Height | 15 mm | |
Cable cross-section | 0.13-3.31 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 3 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |