1986692-8 | TE Connectivity
PCB terminal, 8 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 1986692-8
Order No.: 71P4043
EAN: 4099891628635
MPN:
1986692-8
Unit Price (€ / pc.)
17.0408 € *
Available: 0 pcs.
Available in 5 Days: 85 pcs.
Leadtime: 1 Week **
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
5 pcs.
17.0408 €
30 pcs.
13.7564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug connector, 1986692-8, TE Connectivity
The 1986692-8 provides a quick and easy way for installers in the field to mate wires without the use of special tools.
Features
- Fast wire connections
- Mates with industry standard headers on the same centerline spacing
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial control
- HVAC Controls
Technical specifications
Connection | push-in spring connection | |
AWG cross-section | AWG 30-14 | |
Width | 11.65 mm | |
Colour | green | |
Height | 20.75 mm | |
Cable cross-section | 0.05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 9 A | |
Pin number | 8 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |