1776244-6 | TE Connectivity
PCB terminal, 6 pole, pitch 5 mm, AWG 22-14, 10 A, screw connection, blue, 1776244-6
Order No.: 71P3445
MPN:
1776244-6
Unit Price (€ / pc.)
2.3324 € *
Available in 5 Days: 1,714 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1182 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1776244-6, TE Connectivity
The 1776244-6 has full wire guard protection so that the screw does not press directly on the wire. This product is designed with a dovetail and special detent to provide a more reliable attachment after combining smaller sizes.
Technical specifications
Colour | blue | |
AWG cross-section | AWG 22-14 | |
Rated current | 10 A | |
Grid | 5 mm | |
Width | 7.5 mm | |
Height | 10 mm | |
Cable cross-section | 0.3-2 mm² | |
Pin number | 6 pole | |
Connection | screw connection | |
Rated voltage | 300 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |