1776244-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5 mm, AWG 22-14, 10 A, screw connection, blue, 1776244-4
Order No.: 71P3444
EAN: 4099891627980
MPN:
1776244-4
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 2,409 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
85 pcs.
1.0234 €
450 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1776244-4, TE Connectivity
The 1776244-4 has full wire guard protection so that the screw does not press directly on the wire. This product is designed with a dovetail and special detent to provide a more reliable attachment after combining smaller sizes.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22-14 | |
Width | 7.5 mm | |
Colour | blue | |
Height | 10 mm | |
Cable cross-section | 0.3-2 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 4 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |