1776038-6 | TE Connectivity
PCB terminal, 6 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, black, 1776038-6
Order No.: 71P3423
EAN: 4099891627874
MPN:
1776038-6
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 1 Week **
PCB Terminal, 1776038-6, TE Connectivity
The 1776038-6 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
Connection | pin | |
AWG cross-section | AWG 30-12 | |
Width | 8.65 mm | |
Colour | black | |
Height | 12 mm | |
Cable cross-section | 0.05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 6 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |