1546927-5 | TE Connectivity
PCB terminal, 5 pole, AWG 22 to 14, 15 A, screw connection, black, 1546927-5
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 5 Days: 494 pcs.
Leadtime: 1 Week **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
45 pcs.
2.0825 €
250 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1546927-5, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 5 Position, 8.26 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22 to 14 | |
Width | 15.49 mm | |
Colour | black | |
Height | 14.99 mm | |
Cable cross-section | 0.3-2.0 mm² | |
Rated current | 15 A | |
Pin number | 5 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |