1-284541-0 | TE Connectivity
PCB terminal, 10 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 1-284541-0
Order No.: 71P1817
EAN: 4099891627362
MPN:
1-284541-0
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Available in 5 Days: 245 pcs.
Leadtime: 1 Week **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
15 pcs.
6.3070 €
85 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-284541-0, TE Connectivity
The 1-284541-0 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
Connection | pin | |
AWG cross-section | AWG 30-14 | |
Width | 9.2 mm | |
Colour | green | |
Height | 7.25 mm | |
Cable cross-section | 0.05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 10 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |