1-282830-2 | TE Connectivity
PCB terminal, 12 pole, pitch 5 mm, AWG 30-12, 12 A, cage clamp, green, 1-282830-2
Order No.: 71P1754
EAN: 4099891627034
MPN:
1-282830-2
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 11 Weeks **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
8.3538 €
50 pcs.
7.5089 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-282830-2, TE Connectivity
The 1-282830-2 provides a full range of two piece modular terminal block for headers. This product has funnel entry plug housing for easier wire insertion.
Features
- Built-in interlocks to assemble higher number of ways
- Polarization keys for easier mating
- Captive screw
Technical specifications
Colour | green | |
AWG cross-section | AWG 30-12 | |
Rated current | 12 A | |
Grid | 5 mm | |
Width | 14 mm | |
Height | 11.5 mm | |
Cable cross-section | 0.05-2 mm² | |
Pin number | 12 pole | |
Connection | cage clamp | |
Rated voltage | 300 V |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |