1-1546074-7 | TE Connectivity
PCB terminal, 17 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, black, 1-1546074-7
Order No.: 71P0537
EAN: 4099891625986
MPN:
1-1546074-7
Unit Price (€ / pc.)
17.9333 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 1 Week **
Total Price:
17.93 € *
Price list
Quantity
Price per unit*
5 pcs.
17.9333 €
30 pcs.
14.4704 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-1546074-7, TE Connectivity
The 1-1546074-7 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-12 | |
Width | 12.5 mm | |
Colour | black | |
Height | 15 mm | |
Cable cross-section | 0.05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 17.5 A | |
Pin number | 17 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |