87690-2 | TE Connectivity
Pin header, 12 pole, pitch 2.54 mm, straight, black, 87690-2
Order No.: 72P2031
EAN: 4099891740412
MPN:
87690-2
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Available in 5 Days: 678 pcs.
Leadtime: 1 Week **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
20 pcs.
4.4268 €
100 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 87690-2, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 12 Position, 2.54 mm Centerline, Gold, Through Hole - Solder, Signal, Black.
Technical specifications
Connection | solder connection | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |