6-1971772-4 | TE Connectivity
Connector, 4 pole, pitch 6 mm, straight, red, 6-1971772-4
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 1 Week **
Connector housing, 6-1971772-4, TE Connectivity
Rectangular power connector, Housing, Cap, Wire-to-Wire, 4 Position, 6 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | connector | |
Colour | red | |
Contact type | tab | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 6 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |