5-917697-1 | TE Connectivity
Plug housing, 13 pole, pitch 2.5 mm, straight, natural, 5-917697-1
Unit Price (€ / pc.)
0.3011 € *
Available: 0 pcs.
Available in 5 Days: 674 pcs.
Leadtime: 1 Week **
Plug housing, 5-917697-1, TE Connectivity
Rectangular connector housing, Wire-to-Board, 13 Position, 2.5 mm Centerline, 1 Row, Nylon 66, Plug, Socket.
Features
- Audible click when contact is fully inserted into the housing
- Polarizing ribs on plug housing allows proper mating
Applications
- Household appliances
- Gaming
- Garage door openers
- Security system
- Industrial control
- Business equipment
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 13 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |