5-146490-8 | TE Connectivity
Pin header, 16 pole, pitch 2.54 mm, straight, black, 5-146490-8
Unit Price (€ / pc.)
12.0547 € *
Available: 0 pcs.
Available in 5 Days: 790 pcs.
Leadtime: 41 Weeks **
Total Price:
12.05 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0547 €
10 pcs.
11.0908 €
50 pcs.
9.9722 €
100 pcs.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 5-146490-8, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 16 Position, 2.54 mm centerline, Unshrouded, Gold, Through Hole-Solder, Signal.
Technical specifications
Colour | black | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 16 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | pin | |
Rated voltage | 750 V | |
Number of rows | 2 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |