3-2040557-9 | TE Connectivity

Pin header, 18 pole, pitch 2 mm, straight, yellow, 3-2040557-9

Order No.: 71P7751
EAN: 4099891730635
MPN:
3-2040557-9
Series: Dynamic 1000
3-2040557-9 TE Connectivity PCB Connection Systems Image 1
3-2040557-9 TE Connectivity PCB Connection Systems Image 2
3-2040557-9 TE Connectivity PCB Connection Systems Image 3
3-2040557-9 TE Connectivity PCB Connection Systems Image 4
3-2040557-9 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 467 pcs.
Leadtime: 8 Weeks **
Total Price:
348.72 € *
Price list
Quantity
Price per unit*
88 pcs.
3.9627 €
220 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 3-2040557-9, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 18 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Lötanschluss
Connection plating vorverzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour gelb
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 5 A
Orientation gerade
Pin number 18-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes