3-1981458-6 | TE Connectivity
Pin header, 4 pole, pitch 10.16 mm, straight, black, 3-1981458-6
Unit Price (€ / pc.)
14.5180 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 1 Week **
PCB Header, 3-1981458-6, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 4 Position, 10.16 mm Centerline, Fully shrouded, Silver, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | solder connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | silver-plated | |
Rated voltage | 630 V | |
Rated current | 45 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 10.16 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |