3-1903684-4 | TE Connectivity
Socket housing, 1 pole, pitch 6.2 mm, straight, red, 3-1903684-4
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 1,261 pcs.
Leadtime: 1 Week **
Socket housing, 3-1903684-4, TE Connectivity
Rectangular power connector, Housing, Receptacle, Wire-to-Wire, 1 Position, Wire & Cable, UL 94V-0, Standard Part-Not Glow Wire.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Colour | red | |
Contact type | tab | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 1 pole | |
Grid | 6.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |