2842112-2 | TE Connectivity
Pin header, 2 pole, pitch 2 mm, angled, black, 2842112-2
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 5,027 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
290 pcs.
0.4641 €
1015 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2842112-2, TE Connectivity
The 2842112-2 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |