2232532-3 | TE Connectivity
Connector, 3 pole, pitch 5 mm, straight, natural, 2232532-3
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Available in 5 Days: 432 pcs.
Leadtime: 1 Week **
Tab header , 2232532-3, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 3 Position, 5 mm centerline, Fully shrouded, Tin, Through Hole-Solder, Power, Natural.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | connector | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | tab | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |