2214593-2 | TE Connectivity
Cage with integrated plug, 152 pole, pitch 0.8 mm, angled, 2214593-2
Unit Price (€ / pc.)
79.0398 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 1 Week **
Total Price:
79.04 € *
Price list
Quantity
Price per unit*
2 pcs.
79.0398 €
6 pcs.
74.4583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2214593-2, TE Connectivity
The 2214593-2 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.
Features
- Superior signal integrity and EMI protection
- Industry standard interface
- Comprehensive product portfolio
Applications
- Network interface
- Switches
- Servers
- Routers
- Wireless Base Stations
- Test and Measurement Equipment
Technical specifications
Connection | press-fit | |
Number of rows | 2 | |
Version | cage with integrated plug | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 0.5 A | |
Orientation | angled | |
Pin number | 152 pole | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |