2213301-2 | TE Connectivity
Socket header, 2 pole, pitch 4 mm, angled, white, 2213301-2
Order No.: 39P9464
EAN: 4099889979633
MPN:
2213301-2
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
PCB Connection System, 2213301-2, TE Connectivity
Wire-to-Board, Printed Circuit Board, Horizontal, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: white
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 9 A
- Centerline (Pitch): 4 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | white | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |