2204529-2 | TE Connectivity
Socket header, 3 pole, pitch 5.7 mm, angled, black, 2204529-2
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Available in 5 Days: 730 pcs.
Leadtime: 1 Week **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
200 pcs.
4.2245 €
400 pcs.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini power connector, 2204529-2, TE Connectivity
The 2204529-2 is a mini power connector that features a small, 8mm height form-factor and support higher current than similar sized solutions. Support high current up to 40 A per contact and a 400 V rating with a costeffective stamped contact design.
Features
- Low resistance, highly reliable interface
- Positive metal latch retention
- Pull tab for power I/O applications
- Touch-proof contacts and third pin for protective grounding
Applications
- Power distribution
- Data centers
- High Performance Computing
- Industrial electronic equipment cabinets
- Switches & routers
Technical specifications
Connection | solder connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | tab | |
contact surface | silver-plated | |
Rated voltage | 400 V | |
Rated current | 35 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 5.7 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |