2103124-4 | TE Connectivity
Connector, 2 pole, pitch 10.4 mm, straight, orange, 2103124-4
Unit Price (€ / pc.)
8.6751 € *
Available: 0 pcs.
Available in 5 Days: 185 pcs.
Leadtime: 1 Week **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
10 pcs.
8.6751 €
50 pcs.
8.1991 €
*incl. VAT plus shipping costs
**Subject to prior sale
Header assembly, 2103124-4, TE Connectivity
The 2103124-4 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.
Applications
- DC/DC converter
- On-board charger
- Electric heater
- Electric climate compressor
- High voltage power distribution
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | connector | |
Additional parts | unequipped | |
Colour | orange | |
Contact type | tab | |
contact surface | tin-plated | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 10.4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |