2029151-4 | TE Connectivity
Pin header, 4 pole, pitch 4.19 mm, angled, white, 2029151-4
Order No.: 35P5404
EAN: 4099889938333
MPN:
2029151-4
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
PCB Connection System, 2029151-4, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: white
- Orientation: angled
- Number of positions: 4
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 9 A
- Centerline (Pitch): 4.19 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | white | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 4.19 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |