2007788-2 | TE Connectivity
Pin header, 90 pole, pitch 1.9 mm, straight, black, 2007788-2
Order No.: 36P9087
EAN: 4099889949230
MPN:
2007788-2
Unit Price (€ / pc.)
11.1503 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 1 Week **
PCB Connection System, 2007788-2, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 90 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP - GF (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 90
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 0.75 A
- Centerline (Pitch): 1.9 mm
- Row-to-Row Spacing: 1.35 mm [0.053 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 9 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 0.75 A | |
Orientation | straight | |
Pin number | 90 pole | |
Grid | 1.9 mm | |
Type of locking | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |