2-2132415-0 | TE Connectivity
Pin header, 20 pole, pitch 2.5 mm, straight, white, 2-2132415-0
Order No.: 34P7364
EAN: 4099889915488
MPN:
2-2132415-0
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 6,370 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4641 €
950 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-2132415-0, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 20 Position
Technical Data
- Contact Shape & Form: Round
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: white
- Orientation: straight
- Number of positions: 20
- Operating Temperature Range: -55 – 105 °C [131 – 221 °F]
- Rated current: 4.2 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | white | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |