1969570-8 | TE Connectivity
Pin header, 28 pole, pitch 2.5 mm, angled, white, 1969570-8
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Available in 5 Days: 395 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | white | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Orientation | angled | |
Pin number | 28 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |