1589481-2 | TE Connectivity
Pin header, 9 pole, pitch 0.64 mm, straight, natural, 1589481-2
Order No.: 34P3054
EAN: 4099889910179
MPN:
1589481-2
STM009C6N
Unit Price (€ / pc.)
610.4343 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
PCB Connection System, 1589481-2, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 9 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: natural
- Orientation: angled
- Number of positions: 9
- Centerline (Pitch): 0.64 mm
- Row-to-Row Spacing: 1.02 mm [0.04 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | PCB connection | |
Connection plating | tin-lead | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-lead | |
Rated voltage | 150 V | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 0.64 mm | |
Type of locking | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |