1587975-1 | TE Connectivity
Pin header, 2 pole, pitch 5.2 mm, straight, orange, 1587975-1
Unit Price (€ / pc.)
14.2443 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 1 Week **
Total Price:
14.24 € *
Price list
Quantity
Price per unit*
10 pcs.
14.2443 €
30 pcs.
13.4232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Header assembly, 1587975-1, TE Connectivity
The 1587975-1 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.
Applications
- DC/DC converter
- On-board charger
- Electric heater
- Electric climate compressor
- High voltage power distribution
Technical specifications
Connection | SMD | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | silver-plated | |
Rated voltage | 600 V | |
Rated current | 30 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 5.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |