1586610-1 | TE Connectivity
Pin header, 4 pole, pitch 4.14 mm, angled, white, 1586610-1
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 920 pcs.
Leadtime: 1 Week **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
65 pcs.
1.2971 €
300 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1586610-1, TE Connectivity
PCB Mount header, Right angle, Wire-to-Board, 4 Position, 4.14 mm Centerline, Tin-Lead, Through Hole-Solder.
Technical specifications
Connection | solder connection | |
Connection plating | tin-lead | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | white | |
Contact type | pin | |
contact surface | tin-lead | |
Rated voltage | 600 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 4.14 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |