1-1969612-6 | TE Connectivity
Plug housing, 16 pole, pitch 4.2 mm, straight, natural, 1-1969612-6
Order No.: 71P1045
EAN: 4099891718060
MPN:
1-1969612-6
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 293 pcs.
Leadtime: 1 Week **
Rectangular connector, 1-1969612-6, TE Connectivity
The 1-1969612-6 has been expanded with new models accommodating Terminal Position Assurance (TPA) device to help prevent contact back-out. Snapping the TPA device into place helps to assure that contacts are fully seated in the housing and provides secondary protection against a contact backing out of it's cavity when subjected to vibration, shock or pulling force.
Applications
- Household appliances
- Desktop computers
- Indoor/outdoor lighting
- Security systems
- HVAC control systems
- Storage and networking systems
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | plug housing | |
Colour | natural | |
Contact type | pin | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |