1-1969590-3 | TE Connectivity
Socket housing, 13 pole, pitch 2.5 mm, straight, white, 1-1969590-3
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Available in 5 Days: 1,900 pcs.
Leadtime: 1 Week **
Power connector, 1-1969590-3, TE Connectivity
The 1-1969590-3 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.
Features
- Housing locking latch
- Polarization tabs
- Standard or low insertion force (LIF) terminals
- Anti-fretting contact lubricant
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | white | |
Contact type | pin | |
Rated voltage | 250 V | |
Rated current | 7.5 A | |
Orientation | straight | |
Pin number | 13 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |