1-1926720-6 | TE Connectivity
Pin header, 87 pole, pitch 2.75 mm, angled, black, 1-1926720-6
Order No.: 71P0992
EAN: 4099891717605
MPN:
1-1926720-6
Unit Price (€ / pc.)
10.8885 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: 1 Week **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
10 pcs.
10.8885 €
40 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-1926720-6, TE Connectivity
The 1-1926720-6 is a high-density, Low profile, power/signal, blind-mate connector. Developed to meet next generation 1U application by reducing airflow impedance.
Features
- Hot-pluggable power supplies
Applications
- High end computers
- Servers
- Data storage equipment
- Telecommunications switches
- High density power distribution
- Removable battery packs
- Board stacking
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 5 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 87 pole | |
Grid | 2.75 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |