Y5015-000000100013 | TE Connectivity
Circular connector, 7 pole, crimp connection, bayonet locking, straight, Y5015-000000100013
Unit Price (€ / pc.)
38.5084 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Circular connector, Y5015-000000100013, TE Connectivity
The Y5015-000000100013 has a dynamic sealing ring and individual wire seal grommet. When mated and used with appropriate sealed backshell is IP67 rated.
Technical specifications
Version | plug | |
Shell Material | aluminum alloy | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 7 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |