Y5015-000000006336 | TE Connectivity
Circular connector, 7 pole, crimp connection, bayonet locking, straight, Y5015-000000006336
Unit Price (€ / pc.)
50.0752 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 1 Week **
Total Price:
50.08 € *
Price list
Quantity
Price per unit*
2 pcs.
50.0752 €
9 pcs.
47.1359 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, Y5015-000000006336, TE Connectivity
Free, Socket connector, Number of positions: 7, Power & Signal, Cable-to-Cable/Wire-to-Wire, Black.
Technical specifications
Version | socket | |
Shell Material | aluminum alloy | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 7 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |