1-2823448-5 | TE Connectivity
Circular connector, 8 pole, crimp connection, screw locking, straight, 1-2823448-5
Order No.: 71P1725
EAN: 4099891706821
MPN:
1-2823448-5
Unit Price (€ / pc.)
65.5214 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
65.52 € *
Price list
Quantity
Price per unit*
2 pcs.
65.5214 €
7 pcs.
61.6777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 1-2823448-5, TE Connectivity
The 1-2823448-5 is a cable connector for field assembly. 360° EMI/RFI shielding, torsion and vibration proof cable strain relief with our crimp flange technology and machined crimp contacts.
Features
- Compact dimensions
- Assembly with locking against rotation due to flange contour for housing
Technical specifications
Version | socket | |
Shell Material | thermoplastic | |
Cable diameter | 5.3 mm | |
Contact connection | crimp connection | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |