1-2315714-1 | TE Connectivity
Circular connector, 8 pole, crimp connection, screw locking, straight, 1-2315714-1
Unit Price (€ / pc.)
99.6625 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Railway connector, 1-2315714-1, TE Connectivity
The 1-2315714-1 is a railway connector that ensures the best possible data transmission speed while the machined, gold plated crimp contacts and unique torsion free jacket crimping system guarantees uninterrupted service throughout the connector lifetime. It has crimp flange inserted under the braiding that provides 360° EMI/RFI shielding to connector tip.
Features
- Connector Booth, protects connector
- Crimp barrel
- Shielding insert
- 4x Contact holder for easy field assembly
- Solid machined connector tip
- Turned contacts for high vibration environments
Technical specifications
Version | plug | |
Shell Material | nylon | |
Cable diameter | 8.2 mm | |
Contact connection | crimp connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |