641414-1 | TE Connectivity
Insulating grommet, 18 pole, nylon, UL 94V-2, black, 641414-1
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 4,310 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
79 pcs.
1.0829 €
400 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating grommet, 641414-1, TE Connectivity
Housing, Receptacle, Wire-to-Wire, Right hand, 18 position, Straight, Cable mount (Free-Hanging).
Technical specifications
Version | UL 94V-2 | |
Colour | black | |
Length | 40.39 mm | |
Material | nylon | |
Pin number | 18 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |