1969761-1 | TE Connectivity
Insulating grommet, 4 pole, nylon, UL 94V-0, natural, 1969761-1
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Available in 5 Days: 4,760 pcs.
Leadtime: 1 Week **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
40 pcs.
2.1063 €
200 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 1969761-1, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 4 Position, Straight, UL 94V-0, Natural, Nylon, Contact mating retention.
Technical specifications
Version | UL 94V-0 | |
Colour | natural | |
Length | 43.71 mm | |
Material | nylon | |
Pin number | 4 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |