178024-7 | TE Connectivity
Insulating grommet, 6 pole, PBT, yellow, 178024-7
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Available in 5 Days: 9,945 pcs.
Leadtime: 1 Week **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8449 €
500 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 178024-7, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 6 Position, Straight, Yellow, PBT, Contact mating retention, Mating alignment.
Technical specifications
Colour | yellow | |
Length | 12.9 mm | |
Material | PBT | |
Pin number | 6 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |