9-1617600-7 | TE Connectivity
Relay, 2 Form C (NO/NC), 26.5 V (DC), 3200 Ω, 1 A, monostable, 9-1617600-7
Order No.: 72P2214
EAN: 4099891597993
MPN:
9-1617600-7
Unit Price (€ / pc.)
78.2187 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 8 Weeks **
Low signal relay, 9-1617600-7, TE Connectivity
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 14.2 VDC Input, Coil suppression diode, MOSFET Driver, 1 A, 26.5 VDC Coil voltage.
Features
- Hermetically sealed
- High shock and vibration ratings
- Mounting pads
- Excellent RF switching
Technical specifications
Coil resistance | 3200 Ω | |
Coil voltage (DC) | 26.5 V | |
Contact type | 2 Form C (NO/NC) | |
Coil type | monostable | |
Connection | PCB pin | |
switching current | 1 A |
Download
Logistics
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |